
Highlights & Details
Kensington glare protection and blue light filter for 24" monitors with 16:9 format
- Innovative anti-glare coating reduces the Reflexion and improves the picture clarity (only matte side). This filter eliminates harmful blue light by up to 43%, which relieves the eye and reduces the likelihood of impaired sleep rhythm.
- Antimicrobial coating (matte side only) inhibits bacterial growth by up to 99% (tested according to JIS Z 2801: 2010E for Escherichia coli and Staphylococcus aureus).
- The smooth fixing makes the attachment and removal a child's play.
- The touchscreen function and the use of an input pen is possible without restriction.
- The cleaning cloth provided helps you to keep your screen free of dust, lint and streaks.
- This text is machine translated.
Technical specifications
- Product type
Glare shield
- Suitable for
Monitor
- Compatible with
Universal
- Suitable for
61 cm (24")
- Features
Scratch-proof
Double-sided (matt/glossy)
Minimises glare and fingerprints
Touchable
- Orientation
landscape
- Image format
16:9
- Height
299 mm
- Width
532 mm
- Dim
(W x H) 532 mm x 299 mm
- Screen size diagonal (inches)
24 inch
- Keyboard layout
German, QWERTZ
- Weight
0.489 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2827306 Kensington Anti-Glare Glare shield Monitor 61 cm (24") Image format: 16:9 627558 Universal
User & Safety Instructions
User & Safety Instructions 2827306 Kensington Anti-Glare Glare shield Monitor 61 cm (24") Image format: 16:9 627558 Universal
Description
This text is machine translated.
























