
Kensington EQ Privacy Filter for 14" Laptops (16:9)
Highlights & Details
- 35.6 cm (14") Laptop Frameless Privacy Filter Black
- Anti-blue, anti-gloss, anti-reflex coating
- 16:9 -30 - 30°
- Landscape blue light filter
- Scratch-resistant
Technical specifications
- Suitable for: Laptop
- Material: Recyclable plastic
- Product type
Privacy screen filter
- Compatible with
35.6 cm (14")
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
35,6 cm (14")
- Features
Touchable
Minimises blue light
Minimises glare and fingerprints
Double-sided (matt/glossy)
Scratch-proof
- Privacy screen filter
left/right
- Image format
16:9
- Keyboard layout
German, QWERTZ
- Type
Frameless privacy filter
- Weight
0.17
- UKCA
yes
- Touchscreen compatible
yes
- Blue light filter
yes
- Package weight
210 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474465 Kensington EQ140A169E Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 EQ140A169E Universal 35.6 cm (14")
Description
The Kensington EQ Privacy Filter consists of up to 54% post-consumer recycled material (PCR) and is the ideal choice for companies that are looking for a visual protection solution that offers sustainability, versatility and advanced protection. With a limited viewing angle of ±30° the visual protection filter effectively minimizes the risk of visual data breaches in busy offices and public areas. It reduces the exposure to blue light to relieve the eye and minimize disturbances to natural sleeping behavior. The anti-reflex coating reduces glare effects. A both-sided design in matt/glossy provides versatility, while the scratch-proof surface offers improved durability. Mounting options include frameless retaining lugs or double-sided tape for a cleaner look. The EQ Privacy Filters are touch-screen compatible and are suitable for a wide range of laptops and monitors. Fulfils military standards for smear (MIL-STD-810H Method 504.3 Fluid Contamination).
This text is machine translated.
This text is machine translated.
Features
- Manufactured from up to 54% post-consumer recycling material (PCR) and shipped in FSC®-certified packaging.
- The restricted viewing angle reduces the field of vision to ±30°.
- The blue light filter relieves the eye and may minimize disturbances in natural sleep behavior.
- The installation is done with the help of provided frameless retaining lugs for a quick dismantling or double-sided adhesive tape for a clean, permanent mounting.
- The anti-reflex coating reduces glare effects.
- Can be used on both sides with a matt or glossy surface.
- The scratch-proof surface increases the durability and protection.













