
Highlights & Details
Kensington high-clarity Privacy Filter for 13.3" laptops (16:10)
- 33.8 cm (13.3") laptop Frameless Privacy Filter
- Anti-blue, anti-reflex coating, privacy 2H
- LCD 16:10 -30 - 30°
- Wide screen
- Simple application Blue light filter
Technical specifications
- Suitable for: Laptop
- Product type
Privacy screen filter
- Compatible with
33.8 cm (13.3")
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
33,8 cm (13,3")
- Features
Minimises blue light
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Image format
16:10
- Screen size diagonal (cm)
33.782 cm
- Keyboard layout
German, QWERTZ
- Type
Frameless privacy filter
- Compatible with
Universal
- Weight
0.16
- UKCA
yes
- Light transmission
40 %
- Scratch-resistant
yes
- Easy to apply
yes
- Durable screen protection
yes
- Blue light filter
yes
- Reduces blue light up to
28 %
- Package weight
164 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474471 Kensington HC133A1610E Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:10 HC133A1610E Universal 33.8 cm (1
Description
The Kensington high clarity Privacy filter combines a brilliant image display with effective data protection. High Clarity filters feature nano-louver technology that exceeds conventional visual protection filters and offers up to 40% greater light transmission than standard filters.* This provides for lively colors and sharp text, as a result of which the Filter Ideal is suitable for detailed tasks. The viewing angle is limited to ±30°, in order to protect sensitive information. Each filter reduces blue light by up to 28%, which reduces eye strain and promotes better sleep. Installation options include frameless tabs or double-sided tape. An anti-reflex coating minimizes the glare effect. Scratch-proof and wipe-down protection according to military standards (wipe-down protection) – for long-lasting use and reliable support in data protection compliance.
*Performance comparisons have been performed with Kensington's Privacy Filters.
Privacy filters designed for high transparency can produce visual artifacts such as moiré effects when used on OLED displays. High Clarity Privacy Filters are only compatible with LCD and LED displays.
This text is machine translated.
*Performance comparisons have been performed with Kensington's Privacy Filters.
Privacy filters designed for high transparency can produce visual artifacts such as moiré effects when used on OLED displays. High Clarity Privacy Filters are only compatible with LCD and LED displays.
This text is machine translated.
Features
- The High Clarity technology provides lively colors and sharp text.
- The viewing angle oriented toward data protection enhances the security of data.
- The reduction of blue light protects the eyes and the natural sleep cycle.
- Fasten the product with the supplied frameless tab holder or with the double-sided adhesive tape.
- The anti-reflex coating reduces glare effects.
- Features a hardness of 2H for increased durability and protection.
- Fulfils military standards for smear (MIL-STD-810H Method 504.3 Fluid Contamination).













