
Kensington K51700WW Privacy film Microsoft Surface Pro 8, Surface Pro 9, Surface Pro 10, Copilot + PC Surface Pro (11. E
Kensington K51700WW Privacy film
Technical specifications
- Product type
Privacy film
- Compatible with
Surface Pro 8
Surface Pro 9
Surface Pro 10
Copilot + PC Surface Pro (11. Edition)
- Suitable for
Tablet
- Compatible with
Microsoft
- Features
Blue light screen filter
Scratch-proof
- Privacy screen filter
left/right
- Content
1 pc(s)
- Factory colour
Black
Transparent
- Width
204.2 mm
- Length
284.2 mm
- Dim
(L x W) 284.2 mm x 204.2 mm
- Keyboard layout
German, QWERTZ
- Weight
0.201 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221869 Kensington K51700WW Privacy film Microsoft Surface Pro 8, Surface Pro 9, Surface Pro 10, Copilot + PC Surface Pro (11. E
User & Safety Instructions
User & Safety Instructions 3221869 Kensington K51700WW Privacy film Microsoft Surface Pro 8, Surface Pro 9, Surface Pro 10, Copilot + PC Surface Pro (11. E


