
Technical specifications
- Product type
Privacy screen filter
- Compatible with
Surface Laptop 5 (15")
Surface Laptop 4 (15")
Surface Laptop 3 (15")
- Suitable for
Laptop
- Compatible with
Microsoft
- Suitable for
38,1 cm (15")
- Features
Minimises blue light
Minimises glare and fingerprints
No-residue removal
Touchable
Double-sided (matt/glossy)
Scratch-proof
- Privacy screen filter
left/right
- Orientation
Landscape/portrait
- Image format
3:2
- Height
234 mm
- Width
336.4 mm
- Dim
(W x H) 336.4 mm x 234 mm
- Screen size diagonal (inches)
15 inch
- Keyboard layout
German, QWERTZ
- Weight
0.214 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827314 Kensington K58362WW Privacy screen filter Laptop 38,1 cm (15") Image format: 3:2 K58362WW Microsoft Surface Laptop 5 (15
User & Safety Instructions
User & Safety Instructions 2827314 Kensington K58362WW Privacy screen filter Laptop 38,1 cm (15") Image format: 3:2 K58362WW Microsoft Surface Laptop 5 (15
























