The new universal 3-in-1 combination lock for laptops is a real all-rounder, because with it you can secure your laptop, no matter whether with standard, nano or wedge-shaped security slot. This flexible anti-theft solution has a resettable 4 digit number combination and offers 10,000 possible combinations. The carbon steel cable is particularly cut resistant and ensures reliable. All Kensington locks are verified and tested for strength, physical resistance and mechanical load-carrying capacity.
A lock for almost every security slot - suitable for standard, nano or wedge-shaped laptop safety slots, regardless of brand or generation for a future-proof security solution. The attachments for the lock can be easily replaced and hanged on a key ring so that unused attachments are always handy.
The resettable 4-digit counter enables the setting 10,000 possible combinations and the option of changing the code easily.
The 1.80 m long carbon steel cable with plastic sheath is cut and theft-proof.
Register & RetrieveTM, the online registration program from Kensington, enables quick, secure and free retrieval of combinations.
Kensington locks have been verified and tested. Each lock is precision manufactured and meets or exceeds the strict industry standards for strength, physical strength and mechanical strength.
This text is machine translated.