In today's flat laptops with nano-security slots a typical cable lock with locking head fits, but the lock itself is possibly thicker than the laptop itself This can prevent the device from lying flat and disappearing from the work surface instead. The Slim NanoSaver® 2.0 laptop lock is a further development of the innovative Slim NanoSaver® laptop lock and is characterized by a smaller lock head, in which the locking device is located at the bottom and the key cylinder is not in the way above and thus not in the way. The components have been carefully dimensioned and positioned to create a first-class locking solution that does not block connections and allows ultra-thin and 2-in-1 laptops with nano-lock slots to lie flat and stable. The Slim NanoSaver® 2.0 laptop lock has been tested and tested according to industry-leading standards in terms of torque/pull, foreign bodies, life of the lock, corrosion and other environmental conditions and has a 1. 8 m carbon steel cut-resistant cable with a protective sleeve that ensures that mounting points such as tables and desks are not scratched; a 5 mm key system used with all current Kensington locks, so that only one key system needs to be managed, while the smaller key opening helps prevent theft attempts; Register & RetrieveTM, the online portal from Kensington, which enables a fast, secure and free exchange of keys in case of loss or theft, so that you are sure that you are covered by Kensington, the inventor and the world's leading manufacturer of laptop security locks.
This text is machine translated.