
Highlights & Details
Kensington MagPro™ Elite Magnetic Privacy Filter for Surface Laptop 13.5”
- Developed In collaboration with Microsoft and exclusively for Surface, the Privacy Filter fits perfectly with your Surface Laptop 34,3 cm (13,5").It can be easily and comfortably attached to the magnetic frame of the surface laptop without the use of potentially damaging adhesives.Can be used on both sides - the matt surface reduces glare and fingerprints, while the shining surface provides for a higher image clarity on the screen.The viewing angle is limited and confines the field of view to +/- 30 degrees. This protects your information on your office and public display screen and protects you from data privacy breaches by unauthorized readers.The filter reduces the harmful blue light by up to 22%, WAS relieves the eyes and reduces the likelihood of affecting the sleep rhythm. The anti-reflex coating reduces the glare of external light sources and enhances the clarity.Suitable for Touch screen and Surface Pen, so that you can use your Surface Laptop with Privacy Filter unrestrictedly.
Technical specifications
- Product type
Privacy screen filter
- Compatible with
Surface Laptop 6 (13.5")
Surface Laptop 5 (13.5")
Surface Laptop 4 (13.5")
Surface Laptop 3 (13.5")
Surface Laptop 2 (13.5")
Surface Laptop (13.5)
- Suitable for
Laptop
- Compatible with
Microsoft
- Suitable for
34,3 cm (13,5")
- Features
Minimises blue light
Scratch-proof
Touchable
Double-sided (matt/glossy)
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
3:2
- Height
212 mm
- Width
304 mm
- Dim
(W x H) 304 mm x 212 mm
- Keyboard layout
German, QWERTZ
- Weight
0.197 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827313 Kensington MagPro™ Elite Privacy Filter Privacy screen filter Laptop 34,3 cm (13,5") Image format: 3:2 K50728WW Microsof
User & Safety Instructions
User & Safety Instructions 2827313 Kensington MagPro™ Elite Privacy Filter Privacy screen filter Laptop 34,3 cm (13,5") Image format: 3:2 K50728WW Microsof
Description
Developed In collaboration with Microsoft and exclusively for Surface, the Privacy Filter fits perfectly with your Surface Laptop 34,3 cm (13,5"). It can be easily and comfortably attached to the magnetic frame of the surface laptop without the use of potentially damaging adhesives. Can be used on both sides - the matt surface reduces glare and fingerprints, while the shining surface provides for a higher image clarity on the screen. The viewing angle is limited and confines the field of view to +/- 30 degrees. This protects your information on your office and public display screen and protects you from data privacy breaches by unauthorized readers. The filter reduces the harmful blue light by up to 22%, WAS relieves the eyes and reduces the likelihood of affecting the sleep rhythm. The anti-reflex coating reduces the glare of external light sources and enhances the clarity. Suitable for Touch screen and Surface Pen, so that you can use your Surface Laptop with Privacy Filter unrestrictedly.
























