There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Privacy screen filter
MacBook Pro 16" (M1, 2021)
MacBook Pro 16" (M2, 2023)
MacBook Pro 16" (M3, 2023)
MacBook
Apple
40,6 cm (16")
Minimises blue light
Scratch-proof
Touchable
Double-sided (matt/glossy)
Minimises glare and fingerprints
left/right
landscape
16:10
229 mm
352 mm
(W x H) 352 mm x 229 mm
Black
0.21
yes
Datasheet 3221870 Kensington MagPro™ Elite Privacy Filter Privacy screen filter MacBook 40,6 cm (16") Image format: 16:10 K58371WW Apple M
User & Safety Instructions 3221870 Kensington MagPro™ Elite Privacy Filter Privacy screen filter MacBook 40,6 cm (16") Image format: 16:10 K58371WW Apple M