
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Kensington MagPro™ Magnetic Privacy Filter for 13.3" laptops (16:9)
- 33.8 cm (13.3 inch) Notebook Frameless Privacy FilterAnti-glare, privacyLCD 16:9 -30 - 30°Wide screenLandscape easy removal Anti-fingerprint surfaceDamaged-proof, scratch-resistant
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
33,8 cm (13,3")
- Features
Minimises blue light
Scratch-proof
Double-sided (matt/glossy)
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
169 mm
- Width
294 mm
- Dim
(W x H) 294 mm x 169 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Weight
0.196 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2791944 Kensington MagPro™ Privacy Filter Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:9 K58351WW Universal
Description
The patented MagPro™ magnetic visor filter for laptops with a 13.3" (16:9) screen provides first-class visual protection. It can be attached and removed quickly and easily; thereby the laptop can be closed and change to sleep mode, without having to remove the view filter. An excellent solution for narrow or no-edge displays. The Privacy Filter protects the screen from scratches and damage while maintaining privacy by limiting the viewing angle to +/- 30°. Reduces harmful blue light by up to 22% and glare and thus provides for an improved picture clarity. Can be used on both sides with a matt or glossy surface. An effective cleaning cloth and protective case are included in the delivery. They protect against scratches while the screen is not in use.
This text is machine translated.
This text is machine translated.
























