
Highlights & Details
Kensington MagPro™ Magnetic Privacy Filter for 14" laptops (16:9)
- The patented design includes a slim magnetic strip that allows quick and easy attachment and removal of the line-of-sight filter, while the laptop can be closed and put into sleep mode at the same time, without removing the bar.The line-of-sight filter provides clear view of the screen, WAS makes it an excellent solution for displays with narrow or completely without edges.The limited display angle limits the field of view to +/- 30 degrees, so that the data on your screen is protected from viewing and reduces the likelihood of a loss of confidence in both the office and the public.By reducing blue light, harmful rays are filtered out by up to 22%, relieving your eyes and reducing the likelihood of your natural sleep pattern getting disturbed. Reduction of the blinding effect for clear pictures through anti-reflex coating.One side of the filter that can be used on both sides has a matt surface, which optimizes the reduction of the glare and reduces visible fingerprints. The other side is glossy and provides a clearer view of the screen.
- This text is machine translated.
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
35,6 cm (14")
- Features
Minimises blue light
Scratch-proof
Double-sided (matt/glossy)
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
180.8 mm
- Width
311 mm
- Dim
(W x H) 311 mm x 180.8 mm
- Keyboard layout
German, QWERTZ
- Weight
0.206 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827298 Kensington MagPro™ Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 K58352WW Universal
User & Safety Instructions
User & Safety Instructions 2827298 Kensington MagPro™ Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 K58352WW Universal
Description
This text is machine translated.




























