
Number
Kensington MY310 EQ mouse office right RF wireless optical 1600 DPI
Highlights & Details
- The plastic of this product is made of 59% recycled material (PCR). *Without PCB module
- The ergonomic design enables comfortable working the whole day.
- A responsive optical sensor provides smooth cursor control and precise tracking.
- The wireless 2.4 GHz connection offers a secure and reliable connection.
- The clickable scroll wheel supports an efficient navigation.
- The Back and Forward buttons reduce the time it takes to complete browser-related tasks.
- On/off switch and low battery indicator (the batteries last for up to 12 months with normal use).
Technical specifications
- RF Wireless device interface
- Form factor: Right
- Material: Acrylonitrile-butadiene-styrene (ABS), polycarbonate (PC)
- Power source: Batteries
- USB Type-C charging port: No.
- Supports Windows operating systems: Windows 10 11, Windows 10 11 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro x64, Windows 10 x64, Windows 10 Enterprise, Windows 11 Enterprise x64, Windows 11 Home, Windows 11 Pro, Windows 11 x64
- Other operating systems support: ChromeOS
- Product type
Mouse
- Transfer type
Wireless
- Sensor type
Optical
- Sensor resolution
800 dpi
1200 dpi
1600 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Ambidexter
- Factory colour
Black
- Cable length
0 mm
- Width
90 mm
- Height
55 mm
- Depth
120 mm
- Weight
120 g
- Keyboard layout
None (PC-controlled)
- UKCA
yes
- Service life of battery
12 Monat( e)
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
2
- AC adapter included
no
- Wireless range
10 m
- Customizable movement resolution
yes
- Number of movement resolution modes
3
- Quantity per pack
1 Stück(e)
- Master (outer) case length
295 mm
- Products per master (outer) case
5 Stück(e)
- USB Power Delivery (USB PD)
no
- Master (outer) case height
148 mm
- Master (outer) case width
105 mm
- Receiver depth
1.91 cm
- Receiver height
6.1 mm
- Receiver width
1.47 cm
- Receiver weight
1.72 g
- On/off switch
yes
- Ergonomic design
yes
- Operating relative humidity (H-H)
0 - 85 %
- Storage temperature (T-T)
-15 - 60 °C
- Package weight
120 g
- Plug and Play
yes
- User guide
yes
- Receiver included
yes
Documents & Downloads
Datasheet
Datasheet 3406135 Kensington Mouse Wireless Optical Black 6 Buttons 800 dpi, 1200 dpi, 1600 dpi
User & Safety Instructions
User & Safety Instructions 3406135 Kensington Mouse Wireless Optical Black 6 Buttons 800 dpi, 1200 dpi, 1600 dpi
Description
The plastic of this product is made of 59% recycled material (PCR). *Without PCB module
Ergonomic design
The curved design adapts to the natural curve of the hand and offers all-day comfort. Soft rubber panels and shaped buttons provide for more comfort and grip.
Responsive optical sensor
Enables fluid cursor control and precise tracking. Provides three DPI settings (800/1200/1600) that allow you to quickly adjust the cursor speed.
Wireless 2.4 GHz connection
Reliable Plug & Play experience with 128 bit AES encryption on government standard. With integrated dongle storage space Compatible with Windows, MacOS and Chrome OS.
Clickable scroll wheel for a quick navigation
Ideal for the quick processing of documents, websites and long spreadsheets. The clickable scroll wheel can be used to open links, close tabs, activate context menus, or perform specific actions within applications.
Browser navigation buttons
The forward and back navigation buttons increase productivity, streamline your workflow, and reduce the time it takes to complete browser-related tasks.
On/Off switch
The MY310 batteries have an on/off switch to extend battery life and a low battery indicator to support productivity. With normal use, the batteries last for up to 12 months.
This text is machine translated.
Scope of delivery
- 1 x MY310 EQ mouse
- 1 x USB-A receiver
- 1 x quick instructions
- 1 x Notes on Conformity
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse






