
Highlights & Details
Kensington Privacy Filter - 2-way, removable for 14" Laptops 16:9
- Dual filters limit the lateral view to ±30°Self-adhesive filter for repeated removal and replacementBlue light reduction: Reduces harmful blue light by up to 48%, reduces eye strain and promotes natural sleepTouchscreen with fingerprint protective coating compatible: Up to 3H hardness makes fingerprints on the filter surface invisibleAnti-glare coating: Reduces glare caused by external light sources
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Kensington
- Suitable for
35,6 cm (14")
- Features
Minimises blue light
Scratch-proof
Touchable
Double-sided (matt/glossy)
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
175 mm
- Width
310 mm
- Dim
(W x H) 310 mm x 175 mm
- Weight
0.20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2827252 Kensington Privacy Screen Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 626462
User & Safety Instructions
User & Safety Instructions 2827252 Kensington Privacy Screen Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 626462
Description
This text is machine translated.


































