
Highlights & Details
Kensington Blick protection filter - 2-way, removable for Microsoft Surface Pro 2017
- 31.2 cm (12.3") Tablets Frameless Privacy Filter
- Anti-reflex coating, privacy
- LCD
- Simple application Easy removal Anti-fingerprint surface
Technical specifications
- Maximum screen size: 31.2 cm (12.3")
- Suitable for: Tablets
- Type: Border-less visual protection filter
- Reversible: Matt to glossy
- Material: Polyethylene terephthalate
- Display filter functions: Anti-reflex coating, privacy
- Supported display types: LCD
- Transparency 68%
- Glare shield (max.) 42.5%
- Easy to use: Yes
- Compatible with touchscreen: Yes
- Easy to remove: Yes
- Anti-fingerprint interface: Yes
- Surface Pro 6 compatibility
- Certification REACH, RoHS
- Product type
Privacy screen filter
- Compatible with
Surface Pro 4
Surface Pro 5
Surface Pro 6
Surface Pro 7
- Suitable for
Tablet
- Compatible with
Microsoft
- Suitable for
31,2 cm (12,3")
- Features
Minimises blue light
Scratch-proof
Touchable
Double-sided (matt/glossy)
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
3:2
- Height
197 mm
- Width
287 mm
- Dim
(W x H x D) 287 x 197 x 0.39 mm
- Depth
0.39 mm
- Design height
197 mm
- Keyboard layout
German, QWERTZ
- Weight
30 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221858 Kensington Privacy Screen Filter Privacy screen filter Tablet 31,2 cm (12,3") Image format: 3:2 626446 Microsoft Surface
User & Safety Instructions
User & Safety Instructions 3221858 Kensington Privacy Screen Filter Privacy screen filter Tablet 31,2 cm (12,3") Image format: 3:2 626446 Microsoft Surface
Description
Dual filters limit the lateral view to ±30°
2-way removable
12.3"
Removable filters for repeated removal and replacement
Blue light reduction: Reduces harmful blue light by up to 42%, reduces eye strain and promotes natural sleep
Touchscreen-suitable with anti-fingerprint coating: Reduces dirt & fingerprints on the filter surface
Reflection protection: Reduces glare through external light sources
Perfectly aligned to the field of vision of the screen. Supports compliance with the basic Data Protection Regulation (GDPR)
Kensington Privacy Filter Configurator: www.kensington.com/blickschutz
Microsoft Surface Pro 2017
2-in-1 Hybrid
This text is machine translated.
Features
- Maximum screen size: 31.2 cm (12.3")
- Suitable for: Tablets
- Type: Border-less visual protection filter
- Glare shield (max.) 42.5%
- Transparency 68%
- Weight: 30 g



