
Number
SmartFit® Monitor Stand Plus for screens up to 24” (60.1 cm)
Highlights & Details
- Ideal height adjustment of the monitor in 3 steps
- Reduces eye and neck strain with correct height adjustment
- Larger, more stable universal platform
- Get the most out of your desk space
Technical specifications
- Product type
Monitor base
- Suitable for
48,3 cm (19") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Stand
Height-adjustable
No
- Max. load capacity
36 kg
No
- Width
414 mm
- Factory colour
Black
- Weight
1710 g
- Dim
(L x W) 321 mm x 414 mm
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
53,3 cm (21")
58,4 cm (23")
55,9 cm (22")
59,9 cm (23,6")
61 cm (24")
- Length
321 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181218 Kensington SmartFit® Monitor base 48,3 cm (19") - 61 cm (24") Stand, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2181218 Kensington SmartFit® Monitor base 48,3 cm (19") - 61 cm (24") Stand, Height-adjustable
Description
SmartFit® system
Allows you to adjust the correct positioning with different inserts for three different heights. You determine the ergonomically suitable color setting using the included hand diagram.
Reduces eye and neck strain
When you place your monitor at eye level, you reduce the risk of tension and pain by working for hours on the computer
Larger, more stable universal platform
The monitor stand platform is large enough for a wide range of standard and widescreen monitors weighing up to 36 kg and up to 24-inch screen size
Get the most out of your desk space
The nearly 30 cm large area under the monitor stand is extra wide, can be used as storage for accessories or documents and thus increases the space available on the desk
With the SmartFit® system, you can adjust the screen height to your personal setting by snapping inserts into place
Adjustable to three heights (7.5 to 15 cm)
The foot places the monitor at eye level to relieve the neck and shoulders
Extra-wide, universal platform design suitable for all monitors up to 27" and 18 kg
52cm wide area between the stands offers enough space for a full-size keyboard
This text is machine translated.





