
Kensington SD5760T Thunderbolt™ 4 docking station with Dual 4K and 96 W PD
Highlights & Details
- Connection A (or inputs): Thunderbolt 4
- Connecton B (or outputs): HDMI®, Thunderbolt 4, USB-C®, USB 3.2 2nd Gen (USB 3.1), USB 3.2 1st Gen (USB 3.0), RJ45, Headphones/mic combo (3.5 mm jack), microSDXC, SDXC
- No. of supported monitors: 2
- Maximum resolution: 7680 x 4320 p
- Key features: Built-in card reader
Technical specifications
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt 4
- Type B
HDMI®
Thunderbolt 4
USB-C®
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 1st Gen (USB 3.0)
RJ45
Headphones/mic combo (3.5 mm jack)
microSDXC
SDXC
- Suitable for
PC
Notebook
MacBook
- Supported monitors
2
- Resolution (max.)
7680 x 4320 p
- Factory colour
Grey
- Features
Built-in card reader
- Weight
1.159 kg
- Compatible with (brand)
Universal
- Frame rate
60 Hz
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Power supply (LOV)
mains-powered
- Supported memory cards
microSD
SD
- Transfer rate
40 GBit/s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3014546 Kensington Thunderbolt™ 4 laptop docking station SD5760T Compatible with (brand): Universal Built-in card reader
Description
Provides a fast and powerful plug-and-play solution for Thunderbolt 4, Thunderbolt 3 and USB4 devices under Windows (10 or higher) or MacOS (11 or higher).
*This docking station supports the Gigabit Ethernet standard, which offers a maximum data rate of 1 Gbps. Actual Ethernet speeds may vary, but are not limited to, depending on Internet bandwidth, Ethernet cables, network switches, and host computer hardware and firmware performance.
Transfer video and audio data at up to 40 Gbps – all via the included 0.8-meter long Thunderbolt 4 cable.
Supports up to single 8K @ 60 Hz via a Thunderbolt 4 port when DSC is enabled, or Dual 4K @ 60 Hz via two HDMI ports. The MacBook with M1/M2 base chipset or a laptop with USB-C Alt-Mode supports only a single external display.
Supports up to 96 W Power delivery and adapts automatically for optimal performance
2 x HDMI ports, 1 x Thunderbolt 4 port, 1 x Thunderbolt 4 host port, 1 x USB-C 3.2 Gen2 10 Gb/s port, 2 x USB-A 3.2 Gen2 10 Gb/s port, 1 x USB-A 3.2 Gen1 5 Gb/s port, 2 x Gigabit Ethernet* port, 1 x audio combo port, and UHS-II 4.0 SD/Micro SD card reader.
The integrated UHS-II SD and micro SD card readers are Ideal for graphic designers, video editors and animators who require a fast and efficient data transfer speed.
The space-saving mounting option maximizes space on the desk and reduces the cable mess, since the docking station does not stand in the way.
Secure your device with a separately available Kensington cable lock (K65020EU or K65021WW).
This text is machine translated.
Features
- Transmission technology: Cable-bound
- Host Interface: Thunderbolt 4
- USB power supply up to 96 W
- Ethernet LAN data transfer rates of 1000,10,100 Mbit/s.
- Product color: Grey
- Compatible memory cards: MicroSD (TransFlash), SD
- Data transfer rate 40 Gbps
- Package width 108 mm
- Packaging depth 242 mm
- Compatible operating systems: Windows 10 or higher; Chrome OS 91 or higher; MacOS 11 or higher






