
Highlights & Details
Kenwood CR-M33DAB Desk radio
- Portable Digital 2.3 W Black
- DAB, DAB+, FM
- Built-in speaker
- TFT Built-in Display
- Bluetooth
- Lithium-Ion 2000 mAh
Technical specifications
- USB-plug USB type-C
- Battery technology: Lithium-ion (Li-ion)
- Power source: AC current / battery
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
DAB+
FM
- Features
rechargeable
- Dim
(W x H x D) 160 x 100 x 54 mm
- Interfaces (output)
Bluetooth
- Interfaces (input)
Bluetooth
Jack connector
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
160 mm
- Height
100 mm
- Depth
54 mm
- Weight
390 g
- Wireless charging
No
- Bluetooth
5.3
- Bluetooth
Yes
- Battery capacity
2000 mAh
- Battery voltage
3.7 V
10 m
- Power consumption (standby)
1 W
- Power consumption (ON)
1.5 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Battery life
6 h
- Number of alarms
2
- USB charging port
yes
- Battery recharge time
4 h
- Number of built-in speakers
1
- RMS rated power
2.3 W
- Preset stations quantity
40
- Radio Data System (RDS)
yes
- Driver unit
5.1 mm
- FM band range
87,5 - 108 MHz
- Built-in speaker(s)
yes
- Integrated clock
yes
- Alarm clock
yes
- Sleep timer
yes
- Built-in display
yes
- DAB III band range
174,928 - 239,2 MHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462583 Kenwood CR-M33DAB Desk radio DAB+, FM DAB+, FM rechargeable Black
User & Safety Instructions 3462583 Kenwood CR-M33DAB Desk radio DAB+, FM DAB+, FM rechargeable Black
Description
Small, compact and packed with modern technology and a lot of functions: The portable DAB+ radio CR-M33DAB not only delivers crystal-clear sound for DAB+ and FM but can also be operated while traveling as a mobile entertainer or travel alarm clock thanks to the powerful Li-IION battery.
This text is machine translated.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





