Enjoy the convenient control. Crystal-clear DAB+ digital radio. Built-in Bluetooth technology for hands-free calls and music streaming, the ability to use your smartphone as a wireless remote control and interactions with the Amazon Alexa cloud-based voice service. The digital sound processor, the time adjustment and the 13-band EQ provide for an optimum sound improvement.DAB+ with seamless blendThe DAB+ Tuner receives the extensive range of digital radio programs in fantastic quality free from any interference noise - and not only in Germany, because digital radio is available in almost all European countries. For the program selection, you can comfortably make it via an alphabetical channel list searched.Amazon AlexaWith the Amazon Alexa APP, you can listen to music as well as the current traffic situation Query, create shopping lists, the latest Get messages and much more. The more you use Alexa, the better suited System to your voice and personal preferences. To Amazon Alexa on that Using radio, all you need to do is install the APP on your smartphone and establish a Bluetooth connection. Ideally equipped for maritime useConventional car radios are not suitable for maritime use since electronics and mechanics cannot withstand water, salt or high humidity. Kenwood therefore offers a radio with special protective procedures for boat installation , which combines first-class sound, optimum operating comfort and high material resistance.Adjustable lightingThe color of the two-line LCD display and control keys can be individually adjusted to suit the interior of the vehicle. In addition to preset colors and RGB fully adjustable color shades are available for selection. Additionally, the manual dimmer permits the brightness of display and key illumination depending upon the ambient light. In addition to the 13-digit main display, the clear display also has a 4-digit subheading – especially useful when viewing additional information such as Time Bluetooth hands-free systemBluetooth allows safe and comfortable calling during the drive and thanks to the "Bluetooth pairing display" one immediately recognizes, which telephone is connected to the radio. The voice quality is thereby secured by the provided cable microphone and a sophisticated sound processing with suppression of background noises. A special highlight is the possibility of connecting two telephones simultaneously and operating them in parallel. In case of wireless music streaming via A2DP the AVRCP 1.6 profile is used with extended control and search functions including display of the ID3 tag information for title, interpret, album, etc. The Kenwood music mix function allows up to 5 Bluetooth audio sources to be simultaneously coupled to play music, allowing you to switch between the A2DP streams of individual smartphones.Amazon AlexaWith Amazon Alexa APP, you can listen to music, check current traffic conditions, create shopping lists, check latest news and much more. The more you use Alexa, the better the system will adapt to your voice and personal preferences. To use Amazon Alexa via the KMR-M508DAB, all you need to do is install the APP on your smartphone and establish a Bluetooth connection.DSP with digital runtime correctionThe DSP of the KMR-M508DAB, the sound in car can be improved in many ways. The equalizer with 13-band permits, for example, the compensation of vehicle-specific overshoots or lowering in the frequency response and thus provides for a harmonious sound quality. The digital runtime correction allows the correction of the influence of the acoustic space caused by the position of the speaker. Remote APPThe Kenwood Remote APP makes compatible Android and Apple smartphones the extensive remote control for all Kenwood Bluetooth car radios. The APP is controlled via large touch buttons or voice control for basic commands such as pause or title skip. Moreover, the APP lets you view EQ settings and adjust runtime on your smartphone. You can get the Kenwood Remote APP for free from the Google Playstore and the APP store.
This text is machine translated.