
Highlights & Details
Kerafol KERATHERM GFL 3020 Casting
Our service for you
Technical specifications
- Product type
Casting
- Type
KERATHERM GFL 3020
- Content
50 ml
- Thermal conductivity
1.8 W/mK
- Factory colour
Yellow
- Min. temperature
-40 °C
- Max. temperature
+200 °C
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1841864 Kerafol KERATHERM GFL 3020 Casting 1.8 W/mK 50 ml Max. temperature: +200 °C
User & Safety Instructions
User & Safety Instructions 1841864 Kerafol KERATHERM GFL 3020 Casting 1.8 W/mK 50 ml Max. temperature: +200 °C
Security datasheet
Security datasheet 1841864 Kerafol KERATHERM GFL 3020 Casting 1.8 W/mK 50 ml Max. temperature: +200 °C
Security datasheet 1841864 Kerafol KERATHERM GFL 3020 Casting 1.8 W/mK 50 ml Max. temperature: +200 °C
Description
This text is machine translated.




