
Highlights & Details
Kerafol KERATHERM KP99 500 g Thermally conductive paste
- Thermal conductivity: 9.2 W/mK
- Excellent stability for longer period
- 500 g industrial packaging unit
Our service for you
Technical specifications
- Product type
Thermally conductive paste
- Type
KERATHERM KP99
- Content
500 g
- Thermal conductivity
9.2 W/mK
- Factory colour
Anthracite
- Min. temperature
-60 °C
- Max. temperature
+200 °C
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1841866 Kerafol KERATHERM KP99 500 g Thermally conductive paste 9.2 W/mK 500 g Max. temperature: +200 °C
Information
Information 1841866 Kerafol KERATHERM KP99 500 g Thermally conductive paste 9.2 W/mK 500 g Max. temperature: +200 °C
Security datasheet
Security datasheet 1841866 Kerafol KERATHERM KP99 500 g Thermally conductive paste 9.2 W/mK 500 g Max. temperature: +200 °C
Description
Ceramic one component silicons backfilled with higher heat conductivity give the Paste fantastic thermal properties across the entire operating temperature range. The not-curing heat-conductive paste does not dry out, silicone components cannot escape from the paste. The low-cost 500 grams socket for increased demand is ideal for industrial applications, dispenser or workshops.
This text is machine translated.
This text is machine translated.





