
Highlights & Details
High performances thermal compound Keratherm® KP12 silicone-free
- Thermal conductivity 10 W/mK
- Excellent long-term stability
Our service for you
Technical specifications
- Type: KP 12
- Product type
Thermally conductive paste
- Type
KP 12
- Content
4.2 g
- Thermal conductivity
10 W/mK
- Factory colour
Silver
- Min. temperature
-60 °C
- Max. temperature
+150 °C
- RoHS-compliant
Yes
- Temperature range
-60 - +150 °C
Documents & Downloads
Datasheet
Datasheet 189069 Kerafol KP12 4.2 g Thermally conductive paste 10 W/mK 4.2 g Max. temperature: +150 °C
User & Safety Instructions
User & Safety Instructions 189069 Kerafol KP12 4.2 g Thermally conductive paste 10 W/mK 4.2 g Max. temperature: +150 °C
Information
Information 189069 Kerafol KP12 4.2 g Thermally conductive paste 10 W/mK 4.2 g Max. temperature: +150 °C
Security datasheet
Security datasheet 189069 Kerafol KP12 4.2 g Thermally conductive paste 10 W/mK 4.2 g Max. temperature: +150 °C




