
Highlights & Details
Thermal conductive pad Softtherm® - 86/225
- Thermal conductivity 2 W/mK
Our service for you
Technical specifications
- Product type
Thermally conductive film
- Type
SOFTTHERM 86/225
- Content
1 pc(s)
- Features
fibreglass-reinforced
- Thermal conductivity
2 W/mK
- Dielectric strength
12 kV/mm
- Factory colour
Yellow
- Material
Fibreglass
- Material thickness
0.5 mm
- Dim
(L x W) 210 mm x 147 mm
- Length
210 mm
- Width
147 mm
- RoHS-compliant
Yes
- Max. temperature
+180 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1841870 Kerafol SOFTTHERM 86/225 210x147x0.5 SOFTTHERM 86/225 Thermally conductive film fibreglass-reinforced 0.5 mm 2 W/mK (L x
User & Safety Instructions
User & Safety Instructions 1841870 Kerafol SOFTTHERM 86/225 210x147x0.5 SOFTTHERM 86/225 Thermally conductive film fibreglass-reinforced 0.5 mm 2 W/mK (L x
Description
This text is machine translated.




