1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Thermally conductive film
86/525
1 pc(s)
5.5 W/mK
2500 kV/m
Violet
Film
0.5 mm
(L x W) 120 mm x 200 mm
120 mm
200 mm
Yes
180 °C
-40 °C
Datasheet 189128 Kerafol SOFTTHERM 86/525 200x120x0.5 86/525 Thermally conductive film 0.5 mm 5.5 W/mK (L x W) 120 mm x 200 mm
Security datasheet 189128 Kerafol SOFTTHERM 86/525 200x120x0.5 86/525 Thermally conductive film 0.5 mm 5.5 W/mK (L x W) 120 mm x 200 mm