
Number
Total (1 m2 = € 1,745.00)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Heat-conducting Softtherm - 86/525
- Thermal conductivity: 5.5 W/mK
Our service for you
Technical specifications
- Hardness: 50 - 70 Shore 00
- Flammability: UL 94V-0
- Product type
Thermally conductive film
- Type
86/525
- Content
1 pc(s)
- Thermal conductivity
5.5 W/mK
- Dielectric strength
2500 kV/m
- Factory colour
Violet
- Material
Film
- Material thickness
1 mm
- Dim
(L x W) 50 mm x 50 mm
- Length
50 mm
- Width
50 mm
- RoHS-compliant
Yes
- Max. temperature
180 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 189119 Kerafol SOFTTHERM 86/525 50x50x1 86/525 Thermally conductive film 1 mm 5.5 W/mK (L x W) 50 mm x 50 mm
Security datasheet
Security datasheet 189119 Kerafol SOFTTHERM 86/525 50x50x1 86/525 Thermally conductive film 1 mm 5.5 W/mK (L x W) 50 mm x 50 mm
Description
Softtherm 86/525 is the high-performance film with the currently best thermal performance of the softtherm group. They were originally designed for optimal thermal connections in the area of computer technology and high-performance automotive applications. In addition to the very good thermal characteristics distinguishes this film your optimal compression behavior. The excellent plasticity reduces the mechanical stress and ensures best thermal transitions to the power components.
This text is machine translated.
This text is machine translated.































