
Highlights & Details
Precision balance 0,05 g : 12,0 kg
- All-rounder e.g. as laboratory
- counting or checking balance
Technical specifications
- Weight range
12 kg
- Product type
Precision scales
- Readability
0.05 g
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
100 -240 V
- Dim
(L x W x H) 310 x 180 x 130 mm
- Weight
2.7 kg
- Weighing plate
Stainless steel
- Width
180 mm
- Height
130 mm
- Length
310 mm
- Reproducibility
0.05 g
- Type
572-45
- Features
Calibratable
- Top plate (width)
160 mm
- Top plate (length)
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 754892 Kern 572-45 Precision scales Weight range 12 kg Readability 0.05 g mains-powered, rechargeable Silver
User & Safety Instructions
User & Safety Instructions 754892 Kern 572-45 Precision scales Weight range 12 kg Readability 0.05 g mains-powered, rechargeable Silver
Description
This text is machine translated.
Features
- Simple step-by-step user guidance in the display
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
- Robust metal housing
- Ring-shaped draft shield standard for models with weighing plate sizes mm. Weighing space ØxH 157x43 mm

