
Highlights & Details
Precision scales
- All-rounder e.g. as precision scales in the laboratory or in harsh industrial use
Technical specifications
- Series
572
- Weight range
20 kg
- Product type
Precision scales
- Weight resolution
0.05 g
- Readability
50 mg
- Weighing plate dimensions
160×200 mm
- Load capacity
20000 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V
- Dim
(L x W x H) 220 x 400 x 340 mm
- Weight
2.700 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
400 mm
- Height
340 mm
- Length
220 mm
- Reproducibility
100 mg
- Type
572-55
- Features
Calibratable
- Top plate (width)
160 mm
- Top plate (length)
200 mm
- Top plate (Ø)
106 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2255673 Kern 572-55 Precision scales Weight range 20 kg Readability 50 mg mains-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2255673 Kern 572-55 Precision scales Weight range 20 kg Readability 50 mg mains-powered Multicolour
Description
This text is machine translated.
Scope of delivery
- - Power supply
- - Operating instructions
- - plug-in power supply
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






