
Highlights & Details
Kern ABT 120-5DNM+C Analytical scales Calibrated to (DAkkS standards) Weight range 120 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
- Internal adjustment mechanism for temperature changes from 0.5 °C and time-controlled every 4 hours
- Dosing aid: High stability mode and other filter settings can be selected
- Convenient recipe/document with combined tare/print function. In addition, the mixing components of the recipe are automatically numbered and printed out with number/weight value
- Weighing identification number: 4-digit, freely programmable, is printed in the calibration protocol
- Automatic data output to the PC/printer after each standstill of the scale
- Single-cell top technology:
- Fully automatic production of the load cell from one piece
- Stable temperature behavior
- Short settling time: Stable weighing values within approx. 5 seconds under laboratory conditions
- High mechanical robustness
- High corner load safety
- This text is machine translated.
Technical specifications
- Series
ABT
- Weight range
120 g
- Product type
Analytical scales
- Weight resolution
0.00001 g
- Readability
0.00001 g
0.0001 g
- Weighing plate dimensions
80 mm
- Load capacity
120 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC, 50 HZ
- Dim
(L x W x H) 340 x 215 x 335 mm
- Weight
8 kg
- Calibratable
Yes
- Calibration service
963-101
- Weighing plate
Stainless steel
- Width
215 mm
- Height
335 mm
- Length
340 mm
- Reproducibility
0.00002 g
0.0001 g
- Type
ABT 120-5DNM+C
- Features
Calibratable
Counting
Calibratable
- Top plate (Ø)
80 mm
Documents & Downloads
Datasheet
Datasheet 2237308 Kern ABT 120-5DNM+C Analytical scales Calibrated to (DAkkS standards) Weight range 120 g Readability 0.00001 g, 0.0001 g
User & Safety Instructions
User & Safety Instructions 2237308 Kern ABT 120-5DNM+C Analytical scales Calibrated to (DAkkS standards) Weight range 120 g Readability 0.00001 g, 0.0001 g
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











