
Highlights & Details
Kern ABT 220-5DNM Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
- Internal Justierautomatik at temperature changes from 0.5 °C and time-controlled every 4 hours
- Dosing Cup: high stability mode and other filter settings can be selected
- Comfortable recipe picking/document with combined tare/Print function. In addition, the mix ingredients of the recipe are numbered automatically and with number/weight value expressed
- Scales identification number: 4-digit, freely programmable, expressed in the Justierprotokoll
- Automatic data output to the PC/printer after each standstill of the scales
- Single cell tip technology:
- Fully automatic production of the load cell from one piece
- Stable temperature characteristics
- Short settling time: Stable weighing values within approx. 5 sec under laboratory conditions
- High mechanical robustness
- High Corner load safety
- This text is machine translated.
Technical specifications
- Series
ABT 220-5DNM
- Weight range
220 g
- Product type
Analytical scales
- Weight resolution
0.00001 g
- Readability
0.00001 g
0.0001 g
- Weighing plate dimensions
80 mm
- Load capacity
220 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC, 50 Hz
- Dim
(L x W x H) 340 x 215 x 335 mm
- Weight
8 kg
- Calibratable
Yes
- Calibration service
963-101
- Weighing plate
Stainless steel
- Width
215 mm
- Height
335 mm
- Length
340 mm
- Reproducibility
0.00005 g
0.0001 g
- Type
ABT 220-5DNM
- Features
Calibratable
Counting
Calibratable
- Top plate (width)
80 mm
- Top plate (length)
80 mm
- Top plate (Ø)
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551627 Kern ABT 220-5DNM Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1551627 Kern ABT 220-5DNM Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour




