
Technical specifications
- Weight range
220 g
- Product type
Analytical scales
- Readability
0.0001 g
- Weighing plate dimensions
91 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 230 V AC
- Dim
(L x W x H) 333 x 213 x 338 mm
- Weight
7 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
213 mm
- Height
338 mm
- Length
333 mm
- Reproducibility
0.0002 g
- Type
ACJ 200-4M
- Features
Calibratable
Counting
Calibratable
- Top plate (Ø)
91 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340009 Kern ACJ 200-4M Analytical scales Weight range 220 g Readability 0.0001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340009 Kern ACJ 200-4M Analytical scales Weight range 220 g Readability 0.0001 g via PSU Multicolour
Information
Information 2340009 Kern ACJ 200-4M Analytical scales Weight range 220 g Readability 0.0001 g via PSU Multicolour
Description
This text is machine translated.
Scope of delivery
- - Power unit
- - Safety hood
- - Operating instructions
- - Menu overview












