
Technical specifications
- Display type: LCD
- Weight range
320 g
- Product type
Analytical scales
- Readability
0.0001 g
- Weighing plate dimensions
91 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 333 x 213 x 338 mm
- Weight
7 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
213 mm
- Height
338 mm
- Length
333 mm
- Reproducibility
0.0002 g
- Type
ACJ 300-4M
- Features
Calibratable
Counting
Calibratable
- Top plate (Ø)
91 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498477 Kern ACJ 300-4M Analytical scales Weight range 320 g Readability 0.0001 g via PSU
User & Safety Instructions
User & Safety Instructions 2498477 Kern ACJ 300-4M Analytical scales Weight range 320 g Readability 0.0001 g via PSU
Information
Information 2498477 Kern ACJ 300-4M Analytical scales Weight range 320 g Readability 0.0001 g via PSU
Description
This text is machine translated.
Features
- Internal automatic adjustment. RS-232 and USB data interface integrated as standard. Dosing aid. Convenient recipe/document. Automatic data output to the PC/printer. Balance identification number. Safety cover.










