
Technical specifications
- Series
ACS 200-4
- Weight range
220 g
- Product type
Analytical scales
- Weight resolution
0.0001 g
- Readability
0.0001 g
- Weighing plate dimensions
91 mm
- Load capacity
220 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 230 V AC
- Dim
(L x W x H) 333 x 213 x 338 mm
- Weight
6 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
213 mm
- Height
338 mm
- Length
333 mm
- Reproducibility
0.0002 g
- Type
ACS 200-4
- Features
Calibratable
Counting
- Top plate (Ø)
91 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340012 Kern ACS 200-4 Analytical scales Weight range 220 g Readability 0.0001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340012 Kern ACS 200-4 Analytical scales Weight range 220 g Readability 0.0001 g via PSU Multicolour
Information
Information 2340012 Kern ACS 200-4 Analytical scales Weight range 220 g Readability 0.0001 g via PSU Multicolour
Description
This text is machine translated.
Scope of delivery
- - Power unit
- - Safety hood
- - Operating instructions
- - Menu overview
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














