

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ADB
120 g
Analytical scales
0.0001 g
0.0001 g
90 mm
120 g
Digital
via PSU
ADB 100-4
Manufacturer's standards (no certificate)
Multicolour
24 V DC 550 mA
(L x W x H) 310 x 230 x 330 mm
4.4 kg
No
963-101
Stainless steel
230 mm
330 mm
310 mm
0.0002 g
ADB 100-4
Calibratable
Counting
90 mm
yes
Datasheet 1696128 Kern ADB 100-4 Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour
User & Safety Instructions 1696128 Kern ADB 100-4 Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour
Information 1696128 Kern ADB 100-4 Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour