There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
120 g
Analytical scales
0.0001 g
0.0001 g
90 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100-265V, 50-60Hz, 2.0A
(L x W x H) 310 x 230 x 210 mm
4.6 kg
No
Stainless steel
230 mm
210 mm
310 mm
0.2 mg
ADJ 600-C3
Calibratable
Counting
90 mm
yes
Datasheet 2340018 Kern ADJ 600-C3 Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour
User & Safety Instructions 2340018 Kern ADJ 600-C3 Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour
Information 2340018 Kern ADJ 600-C3 Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour
The necessary accessories are required to use the article as described.