

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ADS
320 g
Analytical scales
0.0001 g
0.0001 g
320 g
Digital
via PSU
Manufacturer's standards (no certificate)
(L x W x H) 318 x 207 x 360 mm
6000 g
Stainless steel
207 mm
360 mm
318 mm
0.0004 g
ADS 300-4
Counting
90 mm
318 mm
ABS plastic
25 °C
15 °C
yes
Datasheet 3776586 Kern ADS 300-4 Analytical scales Weight range 320 g Readability 0.0001 g via PSU
User & Safety Instructions 3776586 Kern ADS 300-4 Analytical scales Weight range 320 g Readability 0.0001 g via PSU
Information 3776586 Kern ADS 300-4 Analytical scales Weight range 320 g Readability 0.0001 g via PSU
The necessary accessories are required to use the article as described.