
Highlights & Details
Gemstone shell, aluminum, with convenient spout 83 × 66 × W × T × H 23 mm
- Compatible with (details) ABJ 120-4NM, ABJ 220-4NM, ABJ 220-4NM-C, ABJ 320-4NM, ABJ 80-4NM, ABS 120-4N, ABS 220-4N, ABS 320-4N, ABS 80-4N, ABT 100-5M, ABT 100-5NM, ABT 120-4M, ABT 120-4NM, ABT 120-5DM, ABT 120-5DNM, ABT 220-4M, ABT 220-4NM, ABT 220-5DM, ABT 220-5DM-C, ABT 220-5DNM, ABT 320-4M, ABT 320-4NM, AEJ 100-4CM, AEJ 200-4CM, AEJ 200-5CM, AES 100-4C, AES 200-4C, AET 100-5M, AET 200-4NM, AET 200-5DM, AET 200-5DAM, AEJ 200-5DM, AEJ 200-4DM, AEJ 100-4DM
Technical specifications
- Product type
Gem tray
- Compatible with (details)
ABJ 120-4NM
ABJ 220-4NM
ABJ 220-4NM-C
ABJ 320-4NM
ABJ 80-4NM
ABS 120-4N
ABS 220-4N
ABS 320-4N
ABS 80-4N
ABT 100-5M
Show more
- Dim
(W x H x D) 130 x 30 x 80 mm
- Calibratable
No
- Weighing plate
Stainless steel
- Height
30 mm
- Depth
80 mm
- Width
130 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1551887 Kern AEJ-A05 Gemstone shell, aluminum, with convenient spout 83 × 66 × W × T × H 23 mm
User & Safety Instructions
User & Safety Instructions 1551887 Kern AEJ-A05 Gemstone shell, aluminum, with convenient spout 83 × 66 × W × T × H 23 mm


