
Highlights & Details
Kern ALJ 200-5DA Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
- Analysis Scales series with high weighing ranges - now also with calibration approval [M] or as a semi-micro analysis scales available
Technical specifications
- Weight range
220 g
- Product type
Analytical scales
- Weight resolution
0.00001 g
- Readability
0.00001 g
0.0001 g
- Weighing plate dimensions
80 mm
- Display
Digital
- Power supply (LOV)
via PSU
- Type
ALJ200-5N-2 AS
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
12 V 500 mA
- Dim
(L x W x H) 340 x 210 x 330 mm
- Weight
7 kg
- Calibratable
No
- Calibration service
963-101
- Weighing plate
Stainless steel
- Width
210 mm
- Height
330 mm
- Length
340 mm
- Reproducibility
0.00004 g
0.0001 g
- Type
ALJ 200-5DA
- Features
Calibratable
Counting
- Top plate (Ø)
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696100 Kern ALJ 200-5DA Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1696100 Kern ALJ 200-5DA Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
Information
Information 1696100 Kern ALJ 200-5DA Analytical scales Weight range 220 g Readability 0.00001 g, 0.0001 g via PSU Multicolour
Description
New: CORE ALJ-A03! Ioniser to neutralize electrostatic charges for fixed installation in the analysis scales. This means that particularly convenient handling, as there is no separate device is no longer necessary. Simply by pressing a button the ionisation blower is activated. Suitable for all models in this series
Only ALJ-A/- ON: Internal Justierautomatik at temperature changes? 1.2 °C and time-controlled according to defined intervals, guarantees high accuracy and makes the location
Only AS A-A: Adjustment program CAL to adjust the accuracy, external test weights at an additional cost, see page error, invalid reference page
Ergonomically optimized control panel for left-handed and right-handed
Large glass sliding doors for convenient access to the weighing material wind protection with 3
Compact dimensions, advantageous in confined spaces
This text is machine translated.










