
Highlights & Details
Analysis Scales series with high weighing ranges, also with calibration approval [M]
- Only ALJ-A: Internal Justierautomatik at temperature changes from 1.5 °C
- Only AS A-A: Adjustment program CAL to adjust the accuracy, external test weights at an additional cost, see page error, invalid reference page
- Ergonomically optimized control panel for left-handed and right-handed
- Large glass sliding doors for convenient access to the weighing material wind protection with 3
- Compact dimensions, advantageous in confined spaces
- Percentage display enables weighing at a specified value (100 %) and the calculation of deviations from this value.
- Wagon with tolerance range, ideal for portioned, metering, Sort
- This text is machine translated.
Technical specifications
- Weight range
310 g
- Product type
Analytical scales
- Readability
0.0001 g
- Weighing plate dimensions
80 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
Countries - abhangi g
- Dim
(L x W x H) 340 x 210 x 330 mm
- Weight
7 kg
- Calibratable
No
- Calibration service
963-101
- Weighing plate
Stainless steel
- Width
210 mm
- Height
330 mm
- Length
340 mm
- Reproducibility
0.0001 g
- Type
ALJ 310-4A
- Features
Calibratable
Counting
- Top plate (Ø)
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552691 Kern ALJ 310-4A Analytical scales Weight range 310 g Readability 0.0001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552691 Kern ALJ 310-4A Analytical scales Weight range 310 g Readability 0.0001 g via PSU Multicolour
Information
Information 1552691 Kern ALJ 310-4A Analytical scales Weight range 310 g Readability 0.0001 g via PSU Multicolour










