
Highlights & Details
Analytical balance 0,1 mg : 160 g
- Precision and price down to a point
- with external and internal adjustment
Technical specifications
- Series
ALS
- Weight range
160 g
- Product type
Analytical scales
- Weight resolution
.0001 g
- Readability
0.0001 g
- Weighing plate dimensions
80 mm
- Load capacity
160 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 340 x 210 x 330 mm
- Weight
7 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
210 mm
- Height
330 mm
- Length
340 mm
- Reproducibility
0.0001 g
- Type
ALS 160-4A
- Features
Calibratable
Counting
- Top plate (Ø)
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755356 Kern ALS 160-4A Analytical scales Weight range 160 g Readability 0.0001 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755356 Kern ALS 160-4A Analytical scales Weight range 160 g Readability 0.0001 g via PSU Silver
Information
Information 755356 Kern ALS 160-4A Analytical scales Weight range 160 g Readability 0.0001 g via PSU Silver
Description
This text is machine translated.
Features
- only ALJ: Automatic internal adjustment
- only ALS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
- Ergonomically optimised keypad for left and righthanded users
- Modern glass draft wind shield for optimal visibility of the weighing object
- Compact size, practical for small spaces
- Percentage determination: makes it possible to store a given weight value (100%) and to determine deviations from this target value
- Weighing with tolerance range, ideal for portion division, grading|
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










