

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AXE
220 g
Analytical scales
0.0001 g
0.0001 g
175×150×205 mm
220 g
Digital
via PSU
Manufacturer's standards (no certificate)
(L x W x H) 300 x 195 x 295 mm
5000 g
Stainless steel
195 mm
295 mm
300 mm
0.0005 g
AXS 200-4
Counting
175 mm
150 mm
80 mm
ABS plastic
25 °C
15 °C
yes
Datasheet 3776594 Kern AXS 200-4 Analytical scales Weight range 220 g Readability 0.0001 g via PSU
User & Safety Instructions 3776594 Kern AXS 200-4 Analytical scales Weight range 220 g Readability 0.0001 g via PSU
Information 3776594 Kern AXS 200-4 Analytical scales Weight range 220 g Readability 0.0001 g via PSU