
Highlights & Details
Stainless steel weighing bridge with screwed top plate (IP68) and stainless steel value device (IP65), with verification approval [M]
- Weighing bridge made completely of stainless steel, extremely rigid due to high material strength. Weighing plate with stainless steel screws. Weighing bridge as a component even without evaluation device available
- Load cell stainless steel, welded, IP68 stainless steel, IP65
- Table stand with wall bracket for the evaluation device as standard
- Convenient access to junction-box from above
- Wagon with tolerance range (programd): Enter a upper/lower limit. A visual and audible signal supports the portioned, dosing and sorting
- Sum of weight values | Note: calibrated scales, the weighing bridge is fixed on the ground. Either by means of a ramp, a base plate pair or a pit frame | Shipping forwarding agency. Mass, gross weight, please ask for shipping costs |
- This text is machine translated.
Technical specifications
- Weight range
3000 kg
- Product type
Platform scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 1250 x 1500 x 85 mm
- Weight
150 kg
- Weight resolution
1 kg
- Calibratable
No
- Calibration service
963-132
- Weighing plate
Stainless steel
- Width
1500 mm
- Height
85 mm
- Length
1250 mm
- Reproducibility
1 kg
- Type
BFN 3T-3M
- Features
Calibratable
Calibratable
- Top plate (width)
1500 mm
- Top plate (length)
1250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551928 Kern BFN 3T-3M Platform scales BFN 3T-3M Weight range 3000 kg Readability 1000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1551928 Kern BFN 3T-3M Platform scales BFN 3T-3M Weight range 3000 kg Readability 1000 g rechargeable, via PSU Multicolour
















