
Highlights & Details
Sturdy pit frame for installation of the weighing bridge for barrier-free driving, stainless steel, W × T × H 1590 x 1340 x 86 mm, cannot be retrofitted
- Sturdy pit frame for installation of the weighing bridge for barrier-free driving
- Material: stainless steel
- Dimensions W × T × H 1590 x 1340 x 86 mm
- Note: calibrated scales, the weighing bridge is fixed on the ground. Either by means of a ramp, a base plate pair or a pit frame
- Cannot be retrofitted
- This text is machine translated.
Technical specifications
- Product type
Floor recess bracket
- Compatible with (details)
BFN 3T-3M
BAN 3T-3M
BAN 1T-4M
BFN 1.5T0.5M
BBN 3T-3M
BBN 1T-4M
BBN 1T-4M
BBN 3T-3NM
BBN 3T-3NM
BBN 3T-3M
Show more
- Dim
(W x H x D) 1590 x 90 x 1340 mm
- Calibratable
No
- Weighing plate
Stainless steel
- Height
90 mm
- Depth
1340 mm
- Width
1590 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552610 Kern BFN-A02 BFNA02 Sturdy pit frame for installation of the weighing bridge for barrier-free driving, stainless steel,
User & Safety Instructions
User & Safety Instructions 1552610 Kern BFN-A02 BFNA02 Sturdy pit frame for installation of the weighing bridge for barrier-free driving, stainless steel,


