
Technical specifications
- Display type: LCD
- Display digit height - large 52 mm
- Battery charging time: 12 h
- Weight range
1500 kg
- Product type
Platform scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Dim
(L x W x H) 1000 x 1000 x 90 mm
- Weight
85 kg
- Weight resolution
500 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
1000 mm
- Height
90 mm
- Length
1000 mm
- Reproducibility
0.5 kg
- Type
BFN1T4SM
- Features
Calibratable
Calibratable
- Top plate (width)
1000 mm
- Top plate (length)
1000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498128 Kern BFN1T4SM Platform scales BFN 1T-4SM Weight range 1500 kg Readability 500 g rechargeable, via PSU Stainless steel
User & Safety Instructions
User & Safety Instructions 2498128 Kern BFN1T4SM Platform scales BFN 1T-4SM Weight range 1500 kg Readability 500 g rechargeable, via PSU Stainless steel
Description
This text is machine translated.
Features
- Heavy industry standard. Top plate screwed from above with stainless steel screws. Weighing bridge. Dust and splash-water protection IP68. Comfortable leveling of the weighing bridge. Evaluation unit: Stainless steel, dust and splash-water protection IP65. Table base. Including wall bracket. Sum. Battery operation.
Scope of delivery
- Power supply with travel adapter: CH, EURO, UK, US.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















