

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ramp
BFG 600K-1SM
BFA 1T-4SAM
BFG 1T-4DSM
BFA 600K-1SAM
BBB 600K-1SNM
BBB 1T-4SNM
BFG 1T-4SM
BFG 600K-1DSM
BFB 600K-1SDM
BFA 1T-4SNM
Show more(W x H x D) 1000 x 90 x 740 mm
No
90 mm
740 mm
1000 mm
not relevant
Datasheet 1551942 Kern BFS-A01N BFSA01N Ramp, not in series, B × T × H 1000 x 760 x 85 mm, [sym/Waegeplatte_A] for models with weighing pl
User & Safety Instructions 1551942 Kern BFS-A01N BFSA01N Ramp, not in series, B × T × H 1000 x 760 x 85 mm, [sym/Waegeplatte_A] for models with weighing pl