
Highlights & Details
Sturdy pit frame for installation of the weighing bridge for barrier-free driving, B × T 1085 x 1085 x 80 mm, for models with weighing plate size A 1000 × 1000 × 80 mm, cannot be retrofitted
- Compatible with (details) BFG 600K-1SM, BFA 1T-4SAM, BFG 1T-4DSM, BFA 600K-1SAM, BBB 600K-1SNM, BBB 1T-4SNM, BFG 1T-4SM, BFG 600K-1DSM, BFB 600K-1SDM, BFA 1T-4SNM, BFA 600K-1SNM, BFB 1T-4SNM, BFB 600K-1SNM, BFS 1T-4SNM, BFS 600K-1SNM, BFB 1T-4SAM, BFB 600K-1SAM, BFB 1T-4SDM
Technical specifications
- Product type
Floor recess bracket
- Compatible with (details)
BFG 600K-1SM
BFA 1T-4SAM
BFG 1T-4DSM
BFA 600K-1SAM
BBB 600K-1SNM
BBB 1T-4SNM
BFG 1T-4SM
BFG 600K-1DSM
BFB 600K-1SDM
BFA 1T-4SNM
Show more
- Dim
(W x H x D) 1090 x 90 x 1090 mm
- Calibratable
No
- Height
90 mm
- Depth
1090 mm
- Width
1090 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1551946 Kern BFS-A03N BFSA03N Sturdy pit frame for installation of the weighing bridge for barrier-free driving, B × T 1085 x 10
User & Safety Instructions
User & Safety Instructions 1551946 Kern BFS-A03N BFSA03N Sturdy pit frame for installation of the weighing bridge for barrier-free driving, B × T 1085 x 10

