
Highlights & Details
Stand for raising the processing unit, stand height approx. 800 mm
- Tripod height approx. 750 mm
- Suitable for Weigh bars UFA, BodenwaagenBFB undBFS, pallet scales UFB and UFN and Durchfahrwaage REFILL
- This text is machine translated.
Technical specifications
- Product type
Tripod
- Compatible with (details)
BFB 1T-4SDM
BFB 1T-4DM
BFB 600K-1SAM
BFB 3T-3LAM-S
BFB 600K-1AM
BFB 3T-3LAM
BFB 3T-3AM
BFB 1T-4SAM
BFB 1T-4LAM
UFC 1T-1M.
Show more
- Dim
(W x H x D) 450 x 1040 x 450 mm
- Calibratable
No
- Weighing plate
Steel (painted)
- Height
1040 mm
- Depth
450 mm
- Width
450 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1551950 Kern BFS-A07 BFSA07 Stand for raising the processing unit, stand height approx. 800 mm
User & Safety Instructions
User & Safety Instructions 1551950 Kern BFS-A07 BFSA07 Stand for raising the processing unit, stand height approx. 800 mm

