
Highlights & Details
High-resolution floor scales with 2×3000 [d] and top price-performance ratio
- Weighing bridge: Non-slip steel checker plate, 4 silicone-coated steel load cells, dust and splash-proof IP67
- Easy leveling of the weighing bridge as well as access to the junction box from above
- Simple and comfortable 4-button operation
- Table base including wall bracket for the evaluation unit as standard;
- This text is machine translated.
Technical specifications
- Weight range
3 t
- Product type
Platform scales
- Readability
500 g
1000 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Dark grey
- Power supply (details)
100V - 240AC 50 0.300
- Dim
(L x W x H) 1500 x 1500 x 108 mm
- Weight
155 kg
- Weight resolution
500 g
- Calibratable
No
- Calibration service
963-132
- Weighing plate
Steel (powder-coated)
- Width
1500 mm
- Height
108 mm
- Length
1500 mm
- Reproducibility
0.5 kg
1 kg
- Type
BIC 3T-3L
- Features
Calibratable
- Top plate (width)
1500 mm
- Top plate (length)
1500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551656 Kern BIC 3T-3L Platform scales BIC 3T-3L Weight range 3 t Readability 500 g, 1000 g via PSU Dark grey
User & Safety Instructions
User & Safety Instructions 1551656 Kern BIC 3T-3L Platform scales BIC 3T-3L Weight range 3 t Readability 500 g, 1000 g via PSU Dark grey
Information
Information 1551656 Kern BIC 3T-3L Platform scales BIC 3T-3L Weight range 3 t Readability 500 g, 1000 g via PSU Dark grey
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












