
Highlights & Details
Ground level BID
- Floor scale with calibration approval [M] and top price-performance ratio.
Technical specifications
- Weight range
1500 kg
- Product type
Platform scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Dark grey
- Power supply (details)
100V-240V AC 50 / 60 Hz
- Dim
(L x W x H) 1000 x 1000 x 108 mm
- Weight
70 kg
- Weight resolution
500 g
- Calibratable
Yes
- Calibration service
963-130
- Weighing plate
Steel (powder-coated)
- Width
1000 mm
- Height
108 mm
- Length
1000 mm
- Reproducibility
0.5 kg
- Type
BID-M
- Features
Calibratable
Calibratable
- Top plate (width)
1000 mm
- Top plate (length)
1000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696088 Kern BID-M Platform scales BID 1T-4SM Weight range 1500 kg Readability 500 g via PSU Dark grey
User & Safety Instructions
User & Safety Instructions 1696088 Kern BID-M Platform scales BID 1T-4SM Weight range 1500 kg Readability 500 g via PSU Dark grey
Information
Information 1696088 Kern BID-M Platform scales BID 1T-4SM Weight range 1500 kg Readability 500 g via PSU Dark grey
Description
Weighing bridge: made of nonslip steel serrated sheet, 4 silicone-coated steel load cells, dust and splash-water protection IP67
Comfortable levelling the weighing bridge as well as access to junction-box from above
The processing unit: Details see CORE KFB-TM
Table stand with wall bracket for the evaluation device as standard
Sum of weight values and number of parts
Thanks to its interfaces such as RS-232 and Bluetooth can be the scales easily integrate into existing networks and simplifies the exchange of data between scales and PC or printer
Query and remote control of the scale beyond external control devices or computer using CORE Comunication Protocol (KCP). The kcp is a standardized interfaces command set for core scales and other instruments, the retrieval and control all relevant parameters and functions of the device. This can be very easily to KCP CORE devices with computer, industrial controls and other digital systems. The kcp is in large parts with the MT-sics protocol compatible.
This text is machine translated.
Scope of delivery
- Power supply unit
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













