
Technical specifications
- Display type: LCD
- Display digit height - large: 25 mm
- Weight range
600 kg
- Product type
Platform scales
- Readability
50 g
100 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 1000 x 1000 x 108 mm
- Weight
75 kg
- Weight resolution
50 g
- Calibratable
No
- Weighing plate
Steel (powder-coated)
- Width
1000 mm
- Height
108 mm
- Length
1000 mm
- Reproducibility
0.1 kg
0.2 kg
- Type
BID600K1DS
- Features
Calibratable
- Top plate (width)
1000 mm
- Top plate (length)
1000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498139 Kern BID600K1DS Platform scales BID 600K-1DS Weight range 600 kg Readability 50 g, 100 g via PSU
User & Safety Instructions
User & Safety Instructions 2498139 Kern BID600K1DS Platform scales BID 600K-1DS Weight range 600 kg Readability 50 g, 100 g via PSU
Information
Information 2498139 Kern BID600K1DS Platform scales BID 600K-1DS Weight range 600 kg Readability 50 g, 100 g via PSU
Description
This text is machine translated.
Features
- Weighing bridge. Dust and splash-water protection IP67. Welded platform. Comfortable leveling of the weighing bridge. Sum. Interfaces. Query and remote control of the scale.
Scope of delivery
- Power supply with travel adapter: EURO, CH, UK, US.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












