There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3000 kg
Platform scales
100 g
Digital
via PSU
Manufacturer's standards (no certificate)
(L x W x H) 1250 x 1500 x 85 mm
150000 g
100 g
Yes
Stainless steel
1500 mm
85 mm
1250 mm
1 kg
BXC 3T-3M
Counting
1250 mm
1500 mm
BXC
III
40 °C
-10 °C
yes
Datasheet 3776604 Kern BXC 3T-3M Platform scales BXC 3T-3M Weight range 3000 kg Readability 100 g via PSU
User & Safety Instructions 3776604 Kern BXC 3T-3M Platform scales BXC 3T-3M Weight range 3000 kg Readability 100 g via PSU
Information 3776604 Kern BXC 3T-3M Platform scales BXC 3T-3M Weight range 3000 kg Readability 100 g via PSU
The necessary accessories are required to use the article as described.