

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 kg
Platform scales
200 g
Digital
via PSU
Manufacturer's standards (no certificate)
(L x W x H) 1000 x 1000 x 85 mm
100000 g
200 g
Yes
Stainless steel
1000 mm
85 mm
1000 mm
0.2 kg
BXC 600K-1SM
Calibratable
1000 mm
1000 mm
BXC
III
40 °C
-10 °C
yes
Datasheet 3776605 Kern BXC 600K-1SM Platform scales BXC 600K-1SM Weight range 600 kg Readability 200 g via PSU
User & Safety Instructions 3776605 Kern BXC 600K-1SM Platform scales BXC 600K-1SM Weight range 600 kg Readability 200 g via PSU
Information 3776605 Kern BXC 600K-1SM Platform scales BXC 600K-1SM Weight range 600 kg Readability 200 g via PSU
The necessary accessories are required to use the article as described.